
FAN6921AMLMY | |
|---|---|
DigiKey Part Number | FAN6921AMLMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6921AMLMY |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6921AMLMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

