
FAN48685UC08X | |
|---|---|
DigiKey Part Number | FAN48685UC08XOSTR-ND - Tape & Reel (TR) FAN48685UC08XOSCT-ND - Cut Tape (CT) FAN48685UC08XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48685UC08X |
Description | IC REG BOOST PROG 800MA 9WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.6V, 5V, 5.45V 1 Output 800mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥80.40000 | ¥804 |
| 25 | ¥72.20000 | ¥1,805 |
| 100 | ¥63.08000 | ¥6,308 |
| 250 | ¥58.74400 | ¥14,686 |
| 500 | ¥56.12600 | ¥28,063 |
| 1,000 | ¥53.97200 | ¥53,972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥49.81700 | ¥149,451 |
| 6,000 | ¥48.55283 | ¥291,317 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

