14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN1655M

DigiKey Part Number
FAN1655M-ND
Manufacturer
Manufacturer Product Number
FAN1655M
Description
IC REG CTRLR DDR 1OUT 14SOIC
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN1655M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
2.3V ~ 3.6V
Number of Outputs
1
Voltage - Output
1.1V ~ 1.8V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.