
FAH4820MPX | |
|---|---|
DigiKey Part Number | FAH4820MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAH4820MPX |
Description | IC MOTOR DRIVER 2.7V-5.5V 10MLP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-MLP (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 275mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |

