
EMT1DXV6T1G | |
|---|---|
DigiKey Part Number | EMT1DXV6T1GOSTR-ND - Tape & Reel (TR) EMT1DXV6T1GOSCT-ND - Cut Tape (CT) EMT1DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT1DXV6T1G |
Description | TRANS 2PNP 60V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMT1DXV6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 500mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥47.40000 | ¥474 |
| 100 | ¥30.06000 | ¥3,006 |
| 500 | ¥22.49200 | ¥11,246 |
| 1,000 | ¥20.04900 | ¥20,049 |
| 2,000 | ¥17.99000 | ¥35,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.25625 | ¥65,025 |
| 8,000 | ¥14.79675 | ¥118,374 |
| 12,000 | ¥14.05267 | ¥168,632 |
| 20,000 | ¥13.21650 | ¥264,330 |
| 28,000 | ¥12.72136 | ¥356,198 |
| 40,000 | ¥12.23993 | ¥489,597 |
| 100,000 | ¥11.40346 | ¥1,140,346 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |








