CPH6444-TL-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥209.00000
Datasheet
N-Channel 60 V 4.5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 4.5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
6-CPH

CPH6444-TL-E

DigiKey Part Number
CPH6444-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6444-TL-E
Description
MOSFET N-CH 60V 4.5A 6CPH
Customer Reference
Detailed Description
N-Channel 60 V 4.5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH6444-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
78mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
505 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.