CNW11AV1300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 950
Unit Price: ¥109.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 546
Unit Price: ¥126.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥138.00000
Datasheet
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW11AV1300

DigiKey Part Number
CNW11AV1300-ND
Manufacturer
Manufacturer Product Number
CNW11AV1300
Description
OPTOISO 4KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
300% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
400mV
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes