
NTMFD2D4N03P8 | |
|---|---|
DigiKey Part Number | 488-NTMFD2D4N03P8TR-ND - Tape & Reel (TR) 488-NTMFD2D4N03P8CT-ND - Cut Tape (CT) 488-NTMFD2D4N03P8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD2D4N03P8 |
Description | MOSFET 2N-CH 30V 17A 8PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Ta), 56A (Tc), 25A (Ta), 84A (Tc) 1W (Ta), 23W (Tc), 1.1W (Ta), 25W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta), 56A (Tc), 25A (Ta), 84A (Tc) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 17A, 10V, 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA, 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V, 55nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1715pF @ 15V, 3825pF @ 15V | |
Power - Max | 1W (Ta), 23W (Tc), 1.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥346.00000 | ¥346 |
| 10 | ¥220.40000 | ¥2,204 |
| 100 | ¥148.57000 | ¥14,857 |
| 500 | ¥117.84200 | ¥58,921 |
| 1,000 | ¥107.95700 | ¥107,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥89.16800 | ¥267,504 |
| 6,000 | ¥83.88217 | ¥503,293 |
| Unit Price without JCT: | ¥346.00000 |
|---|---|
| Unit Price with JCT: | ¥380.60000 |

