CAT6219-330TDGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,712
Unit Price: ¥261.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,667
Unit Price: ¥302.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,643
Unit Price: ¥311.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,338
Unit Price: ¥71.00000
Datasheet

Similar


Microchip Technology
In Stock: 3,847
Unit Price: ¥131.00000
Datasheet

Similar


Microchip Technology
In Stock: 4,443
Unit Price: ¥81.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 529
Unit Price: ¥68.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,917
Unit Price: ¥118.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,590
Unit Price: ¥136.00000
Datasheet

Similar


Texas Instruments
In Stock: 44,461
Unit Price: ¥160.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,688
Unit Price: ¥211.00000
Datasheet

Similar


Texas Instruments
In Stock: 682
Unit Price: ¥248.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,320
Unit Price: ¥756.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,950
Unit Price: ¥253.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6219-330TDGT3

DigiKey Part Number
CAT6219-330TDGT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6219-330TDGT3
Description
IC REG LIN 3.3V 500MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT6219-330TDGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
90 µA
PSRR
64dB ~ 54dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 753 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

753In Stock
Ships from Flip Electronics