
CAT24C64WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C64WI-GT3TR-ND - Tape & Reel (TR) CAT24C64WI-GT3CT-ND - Cut Tape (CT) CAT24C64WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64WI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥74.00000 | ¥740 |
| 25 | ¥72.04000 | ¥1,801 |
| 50 | ¥70.52000 | ¥3,526 |
| 100 | ¥69.03000 | ¥6,903 |
| 250 | ¥67.03200 | ¥16,758 |
| 500 | ¥65.49800 | ¥32,749 |
| 1,000 | ¥63.96900 | ¥63,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥49.24033 | ¥147,721 |
| 6,000 | ¥48.03050 | ¥288,183 |
| 9,000 | ¥47.32889 | ¥425,960 |
| 15,000 | ¥46.45200 | ¥696,780 |
| 21,000 | ¥45.88000 | ¥963,480 |
| 30,000 | ¥45.27883 | ¥1,358,365 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |











