Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT1022YI-42-GT3

DigiKey Part Number
CAT1022YI-42-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT1022YI-42-GT3
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT1022YI-42-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.