
CAS24S128C4ATR | |
---|---|
DigiKey Part Number | CAS24S128C4ATROSTR-ND - Tape & Reel (TR) CAS24S128C4ATROSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAS24S128C4ATR |
Description | IC EEPROM 128KBIT I2C 4WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 3.5 µs 4-WLCSP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥110.00000 | ¥110 |
10 | ¥102.40000 | ¥1,024 |
25 | ¥99.64000 | ¥2,491 |
Unit Price without JCT: | ¥110.00000 |
---|---|
Unit Price with JCT: | ¥121.00000 |