BUT11ATU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,786
Unit Price: ¥448.00000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: ¥46.29800
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: ¥45.62433
Datasheet

Similar


STMicroelectronics
In Stock: 1,170
Unit Price: ¥312.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,893
Unit Price: ¥191.00000
Datasheet

Similar


STMicroelectronics
In Stock: 573
Unit Price: ¥305.00000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: ¥32.52550
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥257.00000
Datasheet

Similar


STMicroelectronics
In Stock: 511
Unit Price: ¥284.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT11ATU

DigiKey Part Number
BUT11ATUOS-ND
Manufacturer
Manufacturer Product Number
BUT11ATU
Description
TRANS NPN 450V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BUT11ATU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes