
AX5031-1-TW30 | |
|---|---|
DigiKey Part Number | AX5031-1-TW30OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5031-1-TW30 |
Description | RF TX IC ISM 400-470MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM 400MHz ~ 470MHz, 800MHz ~ 940MHz 15dBm 2Mbps Antenna 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 400MHz ~ 470MHz, 800MHz ~ 940MHz | |
Applications | General Purpose | |
Modulation or Protocol | ISM | |
Data Rate (Max) | 2Mbps | |
Power - Output | 15dBm | |
Current - Transmitting | 45mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

