


AFGHL30T65RQDN | |
|---|---|
DigiKey Part Number | 488-AFGHL30T65RQDN-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL30T65RQDN |
Description | IGBT FIELD STOP 650V 42A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 42 A 230.8 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.82V @ 15V, 30A | |
Power - Max | 230.8 W | |
Switching Energy | 340µJ (on), 320µJ (off) | |
Input Type | Standard | |
Gate Charge | 37 nC | |
Td (on/off) @ 25°C | 18ns/68ns | |
Test Condition | 400V, 15A, 2.5Ohm, 15V | |
Reverse Recovery Time (trr) | 39 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥952.00000 | ¥952 |
| 30 | ¥538.23333 | ¥16,147 |
| 120 | ¥447.08333 | ¥53,650 |
| 510 | ¥380.24902 | ¥193,927 |
| 1,020 | ¥365.53235 | ¥372,843 |
| Unit Price without JCT: | ¥952.00000 |
|---|---|
| Unit Price with JCT: | ¥1,047.20000 |

