
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 20ns, 25ns | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | ¥284.34731 | ¥47,486 |
| Unit Price without JCT: | ¥284.34731 |
|---|---|
| Unit Price with JCT: | ¥312.78204 |

