Half-Bridge Gate Driver IC Non-Inverting 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3410KRU-REEL

DigiKey Part Number
ADP3410KRU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3410KRU-REEL
Description
IC GATE DRVR HALF-BRIDGE 14TSSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-TSSOP
EDA/CAD Models
ADP3410KRU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.15V ~ 6V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
30 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types