
74VCX245BQX | |
|---|---|
DigiKey Part Number | 74VCX245BQXFSTR-ND - Tape & Reel (TR) 74VCX245BQXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74VCX245BQX |
Description | IC TXRX NON-INVERT 3.6V 20-DQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX245BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177.00000 | ¥177 |
| 10 | ¥128.50000 | ¥1,285 |
| 25 | ¥116.16000 | ¥2,904 |
| Unit Price without JCT: | ¥177.00000 |
|---|---|
| Unit Price with JCT: | ¥194.70000 |

