74FST3384DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥130.22500
Datasheet

Direct


Texas Instruments
In Stock: 790
Unit Price: ¥113.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥48.18360
Datasheet

Similar


Texas Instruments
In Stock: 27,526
Unit Price: ¥113.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: ¥65.07600
Datasheet

Similar


Texas Instruments
In Stock: 3,995
Unit Price: ¥138.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,183
Unit Price: ¥136.00000
Datasheet

Similar


Texas Instruments
In Stock: 13,875
Unit Price: ¥108.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53,432
Unit Price: ¥184.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,119
Unit Price: ¥108.00000
Datasheet
Bus Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Switch 5 x 1:1 24-TSSOP
24-TSSOP

74FST3384DTR2

DigiKey Part Number
74FST3384DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3384DTR2
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3384DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC