2SK4117LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 394
Unit Price: ¥245.00000
Datasheet

Similar


STMicroelectronics
In Stock: 862
Unit Price: ¥522.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: ¥513.00000
Datasheet
N-Channel 400 V 10.4A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4117LS

DigiKey Part Number
2SK4117LS-ND
Manufacturer
Manufacturer Product Number
2SK4117LS
Description
MOSFET N-CH 400V 10.4A TO220FI
Customer Reference
Detailed Description
N-Channel 400 V 10.4A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
30.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FI(LS)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes