
2SC5291S-AY | |
|---|---|
DigiKey Part Number | 2SC5291S-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5291S-AY |
Description | TRANS NPN 160V 1.5A FLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1.5 W Through Hole FLP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 No Tab | |
Supplier Device Package | FLP | |
Base Product Number |

