2N5460 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥67.53680
Datasheet
LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5460

DigiKey Part Number
2N5460OS-ND
Manufacturer
Manufacturer Product Number
2N5460
Description
JFET P-CH 40V TO92
Customer Reference
Detailed Description
JFET P-Channel 40 V 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N5460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
750 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Power - Max
350 mW
Operating Temperature
-65°C ~ 135°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable