2N3055H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,184
Unit Price: ¥883.00000
Datasheet

Parametric Equivalent


EVVO
In Stock: 61
Unit Price: ¥1,004.00000
Datasheet
TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3055H

DigiKey Part Number
2N3055H-ND
Manufacturer
Manufacturer Product Number
2N3055H
Description
TRANS NPN 60V 15A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 115 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
115 W
Frequency - Transition
2.5MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable