


1PMT5933BT1G | |
|---|---|
DigiKey Part Number | 1PMT5933BT1GOSTR-ND - Tape & Reel (TR) 1PMT5933BT1GOSCT-ND - Cut Tape (CT) 1PMT5933BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5933BT1G |
Description | DIODE ZENER 22V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥119.00000 | ¥119 |
| 10 | ¥78.10000 | ¥781 |
| 100 | ¥57.39000 | ¥5,739 |
| 500 | ¥47.43800 | ¥23,719 |
| 1,000 | ¥42.46200 | ¥42,462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.65200 | ¥112,956 |
| 6,000 | ¥35.34433 | ¥212,066 |
| 9,000 | ¥34.78589 | ¥313,073 |
| Unit Price without JCT: | ¥119.00000 |
|---|---|
| Unit Price with JCT: | ¥130.90000 |

