Similar

OSTV7151151 | |
|---|---|
DigiKey Part Number | OSTV7151151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7151151 |
Description | TERM BLOCK HDR 15POS 3.50MM |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Green |
Type Header, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V71511510000G | Amphenol Anytek | 0 | V71511510000G-ND | ¥212.93029 | Similar |


