Similar

OSTV7091250 | |
|---|---|
DigiKey Part Number | OSTV7091250-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7091250 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.571" (14.50mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V70912500000G | Amphenol Anytek | 0 | V70912500000G-ND | ¥188.87368 | Similar |

