Image for M12-04S-FD-PB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12-04S-FD-PB2

DigiKey Part Number
52-M12-04S-FD-PB2-ND
Manufacturer
Manufacturer Product Number
M12-04S-FD-PB2
Description
4 POSITION M12 CIRCULAR CONNECTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,687.00000¥1,687
10¥1,433.40000¥14,334
25¥1,343.68000¥33,592
60¥1,263.16667¥75,790
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,687.00000
Unit Price with JCT:¥1,855.70000