
SB02-09C-TB-E | |
|---|---|
DigiKey Part Number | SB02-09C-TB-EOSTR-ND - Tape & Reel (TR) SB02-09C-TB-EOSCT-ND - Cut Tape (CT) SB02-09C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB02-09C-TB-E |
Description | DIODE SCHOTTKY 90V 200MA 3CP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 200mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB02-09C-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥72.80000 | ¥728 |
| 100 | ¥46.70000 | ¥4,670 |
| 500 | ¥35.39400 | ¥17,697 |
| 1,000 | ¥31.74600 | ¥31,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.09900 | ¥75,297 |
| 6,000 | ¥22.93417 | ¥137,605 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

