Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4306DADZZDASNT1G

DigiKey Part Number
NCP4306DADZZDASNT1GOSTR-ND - Tape & Reel (TR)
NCP4306DADZZDASNT1GOSCT-ND - Cut Tape (CT)
NCP4306DADZZDASNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4306DADZZDASNT1G
Description
SECONDARY SIDE SYNCHRONOU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Current - Supply
1.4 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥76.80000¥768
25¥68.88000¥1,722
100¥60.13000¥6,013
250¥55.96400¥13,991
500¥53.45200¥26,726
1,000¥51.38300¥51,383
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥47.40567¥142,217
6,000¥46.19150¥277,149
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000