


H11AA1SR2M | |
|---|---|
DigiKey Part Number | H11AA1SR2MTR-ND - Tape & Reel (TR) H11AA1SR2MCT-ND - Cut Tape (CT) H11AA1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA1SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Tape & Reel (TR): | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥110.60000 | ¥1,106 |
| 100 | ¥81.51000 | ¥8,151 |
| 500 | ¥68.55400 | ¥34,277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥64.31200 | ¥64,312 |
| 2,000 | ¥60.71050 | ¥121,421 |
| 3,000 | ¥58.86400 | ¥176,592 |
| 5,000 | ¥56.77740 | ¥283,887 |
| 7,000 | ¥55.53657 | ¥388,756 |
| 10,000 | ¥54.32620 | ¥543,262 |
| 25,000 | ¥51.65516 | ¥1,291,379 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |











