



XW4N-07D1-S | |
|---|---|
DigiKey Part Number | 39-XW4N-07D1-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-07D1-S |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-07D1-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9.5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.423" (10.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,084.00000 | ¥2,084 |
| 10 | ¥1,771.70000 | ¥17,717 |
| 25 | ¥1,660.64000 | ¥41,516 |
| 90 | ¥1,517.12222 | ¥136,541 |
| 180 | ¥1,444.74444 | ¥260,054 |
| 270 | ¥1,404.02963 | ¥379,088 |
| 540 | ¥1,337.08333 | ¥722,025 |
| 1,080 | ¥1,273.34444 | ¥1,375,212 |
| Unit Price without JCT: | ¥2,084.00000 |
|---|---|
| Unit Price with JCT: | ¥2,292.40000 |

