
XM3L-2512-03N | |
|---|---|
DigiKey Part Number | 39-XM3L-2512-03NTR-ND - Tape & Reel (TR) 39-XM3L-2512-03NCT-ND - Cut Tape (CT) 39-XM3L-2512-03NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3L-2512-03N |
Description | CONN D-SUB RCPT 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3L-2512-03N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Guide, Shielded | |
Voltage Rating | 300VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,947.00000 | ¥1,947 |
| 10 | ¥1,654.50000 | ¥16,545 |
| 25 | ¥1,550.88000 | ¥38,772 |
| 50 | ¥1,476.86000 | ¥73,843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ¥1,333.83125 | ¥213,413 |
| 320 | ¥1,270.20938 | ¥406,467 |
| 480 | ¥1,234.42083 | ¥592,522 |
| 800 | ¥1,190.77375 | ¥952,619 |
| 1,120 | ¥1,162.87857 | ¥1,302,424 |
| Unit Price without JCT: | ¥1,947.00000 |
|---|---|
| Unit Price with JCT: | ¥2,141.70000 |

