
V-10-1A5 | |
|---|---|
DigiKey Part Number | Z4590-ND |
Manufacturer | |
Manufacturer Product Number | V-10-1A5 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-10-1A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥735.00000 | ¥735 |
| 10 | ¥608.60000 | ¥6,086 |
| 25 | ¥564.56000 | ¥14,114 |
| 50 | ¥533.36000 | ¥26,668 |
| 100 | ¥503.86000 | ¥50,386 |
| 300 | ¥460.42667 | ¥138,128 |
| 500 | ¥441.51200 | ¥220,756 |
| 1,000 | ¥417.06100 | ¥417,061 |
| Unit Price without JCT: | ¥735.00000 |
|---|---|
| Unit Price with JCT: | ¥808.50000 |


