
M7F-4D1G | |
|---|---|
DigiKey Part Number | M7F-4D1G-ND |
Manufacturer | |
Manufacturer Product Number | M7F-4D1G |
Description | DISPLAY 7-SEG 0.56" QUAD GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character 12V ~ 24V 1.417" H x 2.835" W x 1.969" D (36.00mm x 72.00mm x 50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.417" H x 2.835" W x 1.969" D (36.00mm x 72.00mm x 50.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 12V ~ 24V | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |

