



G6K-2F-Y-TR DC6 | |
|---|---|
DigiKey Part Number | 39-G6K-2F-Y-TRDC6TR-ND - Tape & Reel (TR) 39-G6K-2F-Y-TRDC6CT-ND - Cut Tape (CT) 39-G6K-2F-Y-TRDC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-Y-TR DC6 |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-Y-TR DC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 17.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 341 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥871.00000 | ¥871 |
| 10 | ¥775.80000 | ¥7,758 |
| 25 | ¥740.92000 | ¥18,523 |
| 50 | ¥715.56000 | ¥35,778 |
| 100 | ¥691.01000 | ¥69,101 |
| 250 | ¥659.83200 | ¥164,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥618.54889 | ¥556,694 |
| 1,800 | ¥597.27944 | ¥1,075,103 |
| 2,700 | ¥585.17111 | ¥1,579,962 |
| Unit Price without JCT: | ¥871.00000 |
|---|---|
| Unit Price with JCT: | ¥958.10000 |

