



G6S-2G-TR DC5 | |
|---|---|
DigiKey Part Number | 39-G6S-2G-TRDC5TR-ND - Tape & Reel (TR) 39-G6S-2G-TRDC5CT-ND - Cut Tape (CT) 39-G6S-2G-TRDC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-TR DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥748.00000 | ¥748 |
| 10 | ¥666.70000 | ¥6,667 |
| 25 | ¥636.68000 | ¥15,917 |
| 50 | ¥614.86000 | ¥30,743 |
| 100 | ¥593.78000 | ¥59,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥553.71750 | ¥221,487 |
| 800 | ¥534.69625 | ¥427,757 |
| 1,200 | ¥523.86583 | ¥628,639 |
| 2,000 | ¥510.53050 | ¥1,021,061 |
| 2,800 | ¥501.92786 | ¥1,405,398 |
| Unit Price without JCT: | ¥748.00000 |
|---|---|
| Unit Price with JCT: | ¥822.80000 |

