
D3V-16G6M-2A5-K | |
|---|---|
DigiKey Part Number | Z10936-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16G6M-2A5-K |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 10A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| 10 | ¥598.90000 | ¥5,989 |
| 25 | ¥555.52000 | ¥13,888 |
| 50 | ¥524.82000 | ¥26,241 |
| 100 | ¥495.81000 | ¥49,581 |
| 300 | ¥453.08333 | ¥135,925 |
| 500 | ¥434.46600 | ¥217,233 |
| 1,000 | ¥410.40700 | ¥410,407 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

