


D3V-11-1C4 | |
|---|---|
DigiKey Part Number | Z4757-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11-1C4 |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-11-1C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥751.00000 | ¥751 |
| 10 | ¥621.50000 | ¥6,215 |
| 25 | ¥576.52000 | ¥14,413 |
| 50 | ¥544.68000 | ¥27,234 |
| 100 | ¥514.59000 | ¥51,459 |
| 300 | ¥470.22333 | ¥141,067 |
| 500 | ¥450.90400 | ¥225,452 |
| 1,000 | ¥425.93400 | ¥425,934 |
| Unit Price without JCT: | ¥751.00000 |
|---|---|
| Unit Price with JCT: | ¥826.10000 |

