
D2HW-BR222M | |
---|---|
DigiKey Part Number | Z12235-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BR222M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BR222M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 50gf | |
Release Force | 3.059gf | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,290.00000 | ¥1,290 |
20 | ¥1,008.80000 | ¥20,176 |
40 | ¥953.00000 | ¥38,120 |
60 | ¥921.85000 | ¥55,311 |
100 | ¥884.02000 | ¥88,402 |
260 | ¥817.31923 | ¥212,503 |
500 | ¥774.56200 | ¥387,281 |
1,000 | ¥746.97800 | ¥746,978 |
Unit Price without JCT: | ¥1,290.00000 |
---|---|
Unit Price with JCT: | ¥1,419.00000 |