Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-L20-A1

DigiKey Part Number
D2F-L20-A1-ND
Manufacturer
Manufacturer Product Number
D2F-L20-A1
Description
SWITCH SNAP ACTION SPDT
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.