



A8A-213-1 | |
|---|---|
DigiKey Part Number | SW1390-ND |
Manufacturer | |
Manufacturer Product Number | A8A-213-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,191.00000 | ¥4,191 |
| 10 | ¥3,616.90000 | ¥36,169 |
| 25 | ¥3,410.00000 | ¥85,250 |
| 50 | ¥3,261.06000 | ¥163,053 |
| 100 | ¥3,118.42000 | ¥311,842 |
| 250 | ¥2,938.99200 | ¥734,748 |
| 500 | ¥2,809.84600 | ¥1,404,923 |
| Unit Price without JCT: | ¥4,191.00000 |
|---|---|
| Unit Price with JCT: | ¥4,610.10000 |

