A6E-6101-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 23
Unit Price: ¥341.00000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ¥180.41326
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 112
Unit Price: ¥135.00000
Datasheet
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6E-6101-N

DigiKey Part Number
39-A6E-6101-N-ND
Manufacturer
Manufacturer Product Number
A6E-6101-N
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6E-6101-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.230" (5.85mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.654" (16.61mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥735.00000¥735
10¥613.20000¥6,132
27¥564.40741¥15,239
108¥503.23148¥54,349
270¥467.97778¥126,354
513¥445.91228¥228,753
1,026¥424.50097¥435,538
2,511¥400.42174¥1,005,459
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥735.00000
Unit Price with JCT:¥808.50000