ZE-Q-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE-Q-2

DigiKey Part Number
Z10660-ND
Manufacturer
Manufacturer Product Number
ZE-Q-2
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZE-Q-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Force
250 ~ 350gf
Release Force
114gf
Operating Position
1.500" (38.1mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.217" (5.5mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥14,011.00000¥14,011
10¥11,599.50000¥115,995
25¥10,759.12000¥268,978
50¥10,163.52000¥508,176
100¥9,644.64000¥964,464
Manufacturers Standard Package
Unit Price without JCT:¥14,011.00000
Unit Price with JCT:¥15,412.10000