
Z-15GM2255 | |
|---|---|
DigiKey Part Number | Z-15GM2255-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GM2255 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GM2255 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 538gf |
Packaging Bulk | Release Force 170gf |
Part Status Active | Operating Position 1.156" (29.4mm) |
Circuit SPDT | Differential Travel 0.011" (0.28mm) |
Switch Function On-Mom | Overtravel 0.079" (2.0mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,304.00000 | ¥4,304 |
| Unit Price without JCT: | ¥4,304.00000 |
|---|---|
| Unit Price with JCT: | ¥4,734.40000 |

