
X-10GW21 | |
---|---|
DigiKey Part Number | Z11318-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW21 |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GW21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250gf | |
Release Force | 32gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | - | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | 0.083" (2.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,492.00000 | ¥4,492 |
10 | ¥3,718.20000 | ¥37,182 |
25 | ¥3,449.04000 | ¥86,226 |
50 | ¥3,258.34000 | ¥162,917 |
100 | ¥3,078.04000 | ¥307,804 |
250 | ¥2,854.68800 | ¥713,672 |
500 | ¥2,847.10400 | ¥1,423,552 |
Unit Price without JCT: | ¥4,492.00000 |
---|---|
Unit Price with JCT: | ¥4,941.20000 |