
TL-W1R5MC1-R | |
|---|---|
DigiKey Part Number | TL-W1R5MC1-R-ND |
Manufacturer | |
Manufacturer Product Number | TL-W1R5MC1-R |
Description | SENSOR PROX INDUCTIVE 1.5MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,675.00000 | ¥24,675 |
| Unit Price without JCT: | ¥24,675.00000 |
|---|---|
| Unit Price with JCT: | ¥27,142.50000 |

