
SHL-W2155-L3MR | |
|---|---|
DigiKey Part Number | SHL-W2155-L3MR-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W2155-L3MR |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 260gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 1.319" (33.5mm) |
Circuit SPDT | Pretravel 0.512" (13.0mm) |
Switch Function On-Mom | Differential Travel 0.156" (4.0mm) |
Current Rating (Amps) 10A (AC), 5A (DC) | Overtravel 0.217" (5.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,589.00000 | ¥20,589 |
| Unit Price without JCT: | ¥20,589.00000 |
|---|---|
| Unit Price with JCT: | ¥22,647.90000 |

