
S8JX-P30024C | |
|---|---|
DigiKey Part Number | Z11503-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-P30024C |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | S8JX-P30024C Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 79% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features Load Sharing, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.44" L x 3.06" W x 4.67" H (239.8mm x 77.6mm x 118.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, VDE |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 14 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥117,824.00000 | ¥117,824 |
| 5 | ¥112,217.40000 | ¥561,087 |
| 10 | ¥109,885.70000 | ¥1,098,857 |
| Unit Price without JCT: | ¥117,824.00000 |
|---|---|
| Unit Price with JCT: | ¥129,606.40000 |

