Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8FS-G15012C

DigiKey Part Number
Z10417-ND
Manufacturer
Manufacturer Product Number
S8FS-G15012C
Description
AC/DC CONVERTER 12V 156W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
6.26" L x 1.50" W x 3.82" H (159.0mm x 38.0mm x 97.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, TUV, UL
Current - Output 1
13 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥22,538.00000¥22,538
10¥19,809.80000¥198,098
25¥18,818.00000¥470,450
50¥18,100.86000¥905,043
Manufacturers Standard Package
Unit Price without JCT:¥22,538.00000
Unit Price with JCT:¥24,791.80000