
R88M-GP40030S-BO | |
|---|---|
DigiKey Part Number | R88M-GP40030S-BO-ND |
Manufacturer | |
Manufacturer Product Number | R88M-GP40030S-BO |
Description | SERVOMOTOR 3000 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 100VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.551" (14.00mm) |
Series | Length - Shaft and Bearing 1.181" (30.00mm) |
Packaging Bulk | Mounting Hole Spacing 3.543" (90.00mm) |
Part Status Obsolete | Termination Style Cable with Connector |
Type AC Motor | Features Brake, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 509.8 / 3600 |
Voltage - Rated 100VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 184.1 / 1300 | Weight 5.5 lbs (2.5 kg) |
Power - Rated 400W | Base Product Number |
Encoder Type Absolute |

